Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč103,354.680 |
Price for:Each
Minimum: 1
Multiple: 1
Kč103,354.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0053667699N
Order Code2503232
Technical Datasheet
Air Volume645m³/h
Supply Voltage VAC230V
Power Rating460W
Plug TypeEU, UK
Product Range-
Product Overview
- The USB port can be used to load firmware updates, run efficiency tests and log dat data
- Electronic filter control with optical and acoustical filter alarm
- For up to 8 workplaces
- 1 connection included
- CFC guarantees automatical air flow regulation
Technical Specifications
Air Volume
645m³/h
Power Rating
460W
Product Range
-
Supply Voltage VAC
230V
Plug Type
EU, UK
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84213925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):48