Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoW101 EU
Order Code800661
Also Known AsGTIN UPC EAN: 037103258342
Technical Datasheet
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,084.840 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,084.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoW101 EU
Order Code800661
Also Known AsGTIN UPC EAN: 037103258342
Technical Datasheet
Output Power100W
Heat Temperature Max370°C
Supply Voltage230V
Product Range-
Plug TypeEU
Product Overview
The W101 EU from Weller is a magnastat soldering iron with Euro plug type connection.
- Rated voltage is 230VAC
- Rated power is 100W
- Class I protection
- Tip temperature is 370°C
- Suits PT, LT type tips
Applications
Industrial, Maintenance & Repair
Technical Specifications
Output Power
100W
Supply Voltage
230V
Plug Type
EU
Heat Temperature Max
370°C
Product Range
-
Technical Docs (1)
Alternatives for W101 EU
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48