Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWATC100F
Order Code4335627
Product RangeWATC Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8,426.880 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,426.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWATC100F
Order Code4335627
Product RangeWATC Series
Technical Datasheet
Accessory TypeAutomatic Tip Cleaner w/ Fiber Brush
For Use WithWeller Soldering Stations
Product RangeWATC Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
WATC100F is an automatic tip cleaner. It cleans soldering tips and tweezers in a second without spilling any debris on your workbench. With the Weller WATC100 the life of your soldering tips will be extended, and soldering results will be of higher quality and consistency because of better heat transfer from the tip to the components. Its small footprint and ESD-safe housing are specially developed for all levels of production facilities. Built-in versatility for all your soldering tips and tweezers.
- Universal, fast cleaning of soldering tips and tweezers, automatic ON/OFF activation
- Optimal tip care, extends the life of the tip compared to manual cleaning
- Different brushes for different cleaning intensities
- Light bar displays the different modes /brush LED offers interior lighting
- Simple, user-friendly brush replacement
- Maintenance-friendly, hygienic emptying of the collection tray
- Compact product design with small footprint
- Antistatic housing (ESD safe), fibre brushes
- 50W power
- 24VDC voltage
Technical Specifications
Accessory Type
Automatic Tip Cleaner w/ Fiber Brush
Product Range
WATC Series
For Use With
Weller Soldering Stations
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.676