Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWCTH
Order Code4014942
Also Known AsT0053450299
Technical Datasheet
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč506.616 |
Price for:Each
Minimum: 1
Multiple: 1
Kč506.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWCTH
Order Code4014942
Also Known AsT0053450299
Technical Datasheet
Accessory TypeSolder Tip Holder
For Use WithWeller Soldering Station
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
WCTH is storage unit keeps cartridge tips easily accessible, tips stored safely, and the workbench organized. This tip holder is compatible for all products active RT tips (cartridge tips).
- Full visible, cleared up
- Safely stored, compatible
- ESD safe
- Dimension is (L x W x H) 9 x 6.5 x 4.8cm
Technical Specifications
Accessory Type
Solder Tip Holder
Product Range
-
For Use With
Weller Soldering Station
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095