Product Information
Alternatives for WD 1000T (EU).
1 Product Found
Product Overview
Silver Line series has been developed for electronic experts. The tip temperature is electronically controlled. The maximum temperature is 450°C (WSD 151 550°C) within a tolerance of ±2%. With the antistatic properties of the power unit and the soldering iron the stations meet all current requirements of ESD safety. Potential balance of the soldering tip can be effected by a plug. All electronically controlled Weller tools can be connected up to the maximum power of the according station. The automatic tool recognition provides the optimal settings of the tools.
- Microprocessor controlled soldering station in a modern ergonomic design for Weller soldering tools
- Temperature control 50°C to 450°C
- Big LC display
- Three fixed temperatures can be assigned with the temperature buttons
- Custom designed calibration function, programmable temperature, and remote ID for ISO applications
- Antistatic design of the safety rest has four different settings
- Soldering tools are recognised automatically by the WD1 power unit
- Protection class I (control unit), protection class III (soldering iron)
- Equipotential bonding (normal state hard grounded)
- Dimensions: 134 x 108 x 147 mm (L x W x H)
Applications
Maintenance & Repair
Contents
WD 1 Control unit 95 W, 230 V and power cord, WP 80 soldering iron and WDH 10T safety stand
Technical Specifications
230V
80W
-
450°C
WD1 Power Unit, WP80 Solder Iron, WDH10T Safety Rest with Stop + Go Function
EU
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate