Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWDD 81V UK.
Order Code3224703
Also Known AsGTIN UPC EAN: 4003019410255
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWELLER
Manufacturer Part NoWDD 81V UK.
Order Code3224703
Also Known AsGTIN UPC EAN: 4003019410255
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max450°C
Output Power95W
Kit ContentsPUDD Power Unit, Desolder Iron, Holder, Nozzle, Cleaning Set, Replacement Glass Set
Product Range-
Plug TypeUK Type G
Product Overview
- Temperature controlled with fast 6-second heat-up, 700°F
- Interchangeable power heads give choice of 600°F or 700°F capability
- Designed for modern solid state electronic work
- UL and cUL listed
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
230V
Output Power
95W
Product Range
-
Heat Temperature Max
450°C
Kit Contents
PUDD Power Unit, Desolder Iron, Holder, Nozzle, Cleaning Set, Replacement Glass Set
Plug Type
UK Type G
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.92