Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWDH 10T
Order Code2628740
Also Known AsGTIN UPC EAN: 0037103225382
Technical Datasheet
16 In Stock
4 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,482.920 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,482.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWDH 10T
Order Code2628740
Also Known AsGTIN UPC EAN: 0037103225382
Technical Datasheet
Accessory TypeSafety Rest
For Use WithWeller WP 65, WP 80, WP 120 Soldering irons
Product Range-
Plug Type-
Product Overview
The Weller WDH 10T switching holder, as opposed to a standard safety rest, provides a switching function that can be evaluated by the soldering station. A microswitch integrated in the switching holder is actuated when the soldering tool is deposited or removed. When the switching holder is inserted in a digital Weller soldering station, automatic detection takes place and, depending on the application, the standard range of functions for temperature decreases.
- Safety rest with Stop+Go function and dry cleaner
- Extends tip life by reducing temperature when not in use
Technical Specifications
Accessory Type
Safety Rest
Product Range
-
SVHC
No SVHC (17-Dec-2015)
For Use With
Weller WP 65, WP 80, WP 120 Soldering irons
Plug Type
-
Technical Docs (1)
Alternatives for WDH 10T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.81