Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWFE 2ES
Order Code1378428
Also Known AsGTIN UPC EAN: 037103258311
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWELLER
Manufacturer Part NoWFE 2ES
Order Code1378428
Also Known AsGTIN UPC EAN: 037103258311
Technical Datasheet
Air Volume220m³/h
Supply Voltage VAC-
Power Rating115VA
Plug TypeEU, UK
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The WFE 2ES from Weller is a volume fume extraction system. The compact filter system housed with class-F5 fine dust filter and a puratex compact H12 filter (with active carbon section) ensuring an efficient and reliable extraction function thus guarantees a filtration efficiency of 99.5%. This extractor is suitable for solder baths, hot air soldering, micro soldering and gluing work.
- Standard dimension of 320mm x 320mm x 395mm (L x w x H)
- Voltage of 230V at 50Hz and 115V at 60Hz
- Low noise emission less than 55dBA
- Electrical power of 115VA
- Maximum vacuum of 1800pa
- Maximum capacity of 220m³/h
- HEPA filter H12
- Fume extraction unit purifies air at up to 2 workplaces
- Fine dust filter F5
Applications
Industrial
Technical Specifications
Air Volume
220m³/h
Power Rating
115VA
Product Range
-
Supply Voltage VAC
-
Plug Type
EU, UK
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84213920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.5