Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWHP80.
Order Code4015010
Also Known AsGTIN UPC EAN: 037103185846
Technical Datasheet
No Longer Stocked
Alternatives for WHP80.
1 Product Found
Product Overview
The WELLER WHP80 is a preheating plate with euro plug.
- ESD safe
- 24V mains voltage
- Power consumption of 80W
- Operating temperature range from 50°C to 200°C
- Heated surface of 80mm x 50mm
- Dimensions of special steel receptacle 150mm x 120mm x 45mm
Applications
Industrial
Technical Specifications
Supply Voltage VAC
24V
Output Power
80W
Heat Temperature Max
200°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64