Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWHS M (UK + EU).
Order Code1729967
Also Known AsGTIN UPC EAN: 4003019421695
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWELLER
Manufacturer Part NoWHS M (UK + EU).
Order Code1729967
Also Known AsGTIN UPC EAN: 4003019421695
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max400°C
Output Power40W
Product Range-
Product Overview
Ideal for all soldering applications that do not need a high-end station but to be done professionally. Designed for use in repair, service and ambitious hobby, especially for RC models.
- Integrated micro soldering pencil 40 W, with ergonomic design
- Built in Stop+Go function for energy efficient switch off
- Touch screen technology
- High efficient micro soldering tip RT 3, chisel, 1.3 mm and integrated heating element
- Safety rest with cleaning sponge
- Easy to use
Applications
Maintenance & Repair
Contents
WHS M soldering station with 40 W micro soldering pencil, RT 3 integrated soldering tip, chisel, 1.3 mm, energy efficient switch mode power supply and safety rest
Technical Specifications
Supply Voltage VAC
230V
Output Power
40W
Heat Temperature Max
400°C
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6