Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč922.944 |
Price for:Each
Minimum: 1
Multiple: 1
Kč922.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWLIR3023C
Order Code3873538
Product RangeWeller - WLIR Series
Output Power30W
Heat Temperature Max400°C
Supply Voltage230V
Product RangeWeller - WLIR Series
Plug TypeEU
SVHCNo SVHC (17-Dec-2015)
Product Overview
WLIR3023C Weller's 30W soldering iron with LED Halo Ring™, EU, used to solder skilfully and confidently. With its 360 degree illumination, ergonomic moulded pencil grip handle, easy-to-change tips, and integrated safety rest, it's the perfect high-quality and versatile soldering iron for all user soldering needs. On-board safety rest holds iron when not in use, reducing the risk of injury or damage to user workspace. Recommended applications are electronics, joining wires, hobby.
- High visibility LED HALO RING™
- Optimal precision and control
- Quick tip change, easily replace worn tips or change tip applications
- Perfect for intricate soldering applications
- Temperature range is 750°F
- Voltage rating is 230V
- Tip shape is conical
- Integrated safety rest
Technical Specifications
Output Power
30W
Supply Voltage
230V
Plug Type
EU
Heat Temperature Max
400°C
Product Range
Weller - WLIR Series
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.274