Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWR 2 (UK + EU).
Order Code1821371
Also Known AsGTIN UPC EAN: 4003019422333
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWELLER
Manufacturer Part NoWR 2 (UK + EU).
Order Code1821371
Also Known AsGTIN UPC EAN: 4003019422333
Technical Datasheet
Supply Voltage VAC230V
Power Rating300W
For Use WithWeller 200W Soldering & Desoldering Irons
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 2 channels of the WR 2 power unit allow a soldering and desoldering tool or a soldering and hot air tool to be connected and operated simultaneously. In addition, to save on power consumption, an ECO function on the unit allows the tools to go into a 'sleep mode' when not in use.
- 2 independent tool channels with automatic tool recognition
- Simultaneous use of 2 tools (up to maximum 300 W power rating of the unit)
- Weller micro-tools are not connectable
- Will drive all Weller 200 W soldering and desoldering irons
- Self contained vacuum and air turbine
- ECO button for "sleep mode"
- Programmable temperature memory key
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
230V
For Use With
Weller 200W Soldering & Desoldering Irons
Plug Type
EU, UK
Power Rating
300W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8