Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWR 2000A (UK + EU).
Order Code1821375
Also Known AsGTIN UPC EAN: 4003019422340
Technical Datasheet
No Longer Stocked
Alternatives for WR 2000A (UK + EU).
1 Product Found
Product Overview
The WR 2000A (UK + EU) is a 230V 300W Euro/UK-plug two channel digital Hot Air Station is self-contained multi-channel rework stations. Independent tool channels with automatic tool recognition. Simultaneous use of multiple tools. Self contained vacuum and air. Programmable process control through special function menus. Continuous productivity with no end of cycle hot air cool down time. ECO button for sleep mode. Weller micro-tools, WMRP and WMRT are not compatible.
- 10l/min Air flow volume
Applications
Maintenance & Repair
Contents
Power unit, Hot air pencil, Safety rest.
Technical Specifications
Supply Voltage VAC
230V
Output Power
-
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
550°C
Kit Contents
WR2 Power Unit, HAP1 Hot Air Pencil, WDH 30 Safety Rest
Plug Type
EU, UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9