Print Page







Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWX 1010
Order Code2629130
Also Known AsT0053418399N, GTIN UPC EAN: 4003019425419
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWELLER
Manufacturer Part NoWX 1010
Order Code2629130
Also Known AsT0053418399N, GTIN UPC EAN: 4003019425419
Technical Datasheet
Supply Voltage VAC240V
Heat Temperature Max850°F
Output Power200W
Product Range-
Alternatives for WX 1010
1 Product Found
Product Overview
- 120 watt pencil can solder large or small parts requiring high power
- Capacitive glass touch screen is chemical and temperature resistant
- Turn and click wheel with enter key and finger guide is intuitive to use
- Multi-language menu navigation
- Large graphic LCD display can be viewed from all angles
- Versatile connectivity options - preheaters and fume extraction systems
- Multi-purpose USB port for parameter configuration and data logging
- ESD safe to protect sensitive components
- Uses XT series soldering tip
Applications
Maintenance & Repair
Contents
WX1 station with WXP120 soldering iron and WDH51 tool stand
Technical Specifications
Supply Voltage VAC
240V
Output Power
200W
Heat Temperature Max
850°F
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.628736