Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWXA 2010
Order Code2353965
Also Known AsT0053430399N, GTIN UPC EAN: 4003019430307
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWELLER
Manufacturer Part NoWXA 2010
Order Code2353965
Also Known AsT0053430399N, GTIN UPC EAN: 4003019430307
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max550°C
Output Power200W
Kit ContentsWXA 2 Hot Air Station, WXHAP 200 Hot Air Pencil, WDH 30 Safety Rest
Product Range-
Plug TypeEU, UK
Product Overview
The WXA 2010 is a 200W Hot Air Station for use with WXHAP 200 Hot Air Pencil.
- Best Set for Hot Air Tasks
- Simultaneous Operation of 2-soldering Tools
- 3.5mm Pawl Socket on Back of Device
- USB interface in front of firmware updates, parameterisation and monitoring USB interface supports
Applications
Maintenance & Repair
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Supply Voltage VAC
230V
Output Power
200W
Product Range
-
Heat Temperature Max
550°C
Kit Contents
WXA 2 Hot Air Station, WXHAP 200 Hot Air Pencil, WDH 30 Safety Rest
Plug Type
EU, UK
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.1