Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWXR 3
Order Code2629081
Also Known AsGTIN UPC EAN: 4003019435722 T0053500699N
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč66,462.000 |
Price for:Each
Minimum: 1
Multiple: 1
Kč66,462.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWXR 3
Order Code2629081
Also Known AsGTIN UPC EAN: 4003019435722 T0053500699N
Technical Datasheet
Supply Voltage VAC230V
Power Rating600W
For Use WithSoldering, Desoldering & Hot Air
Product Range-
Plug TypeEU, UK
Product Overview
The WXR 3 is a 230V 420W Euro/UK plug Rework Station Power Unit for use with soldering, desoldering and hot air, benchtop controller capability, automatic tool recognition and power management, compatible with all WX tools, storage medium in hand piece, blue LED backlighting, multilingual menu navigation.
- 240 x 88 dots/backlighting display
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
230V
For Use With
Soldering, Desoldering & Hot Air
Plug Type
EU, UK
Power Rating
600W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.95