Print Page
48 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč303.468 |
Price for:Each
Minimum: 1
Multiple: 1
Kč303.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The XDS 2 is a Desoldering Tip for use with WXDP series soldering irons. The T0051325199 desoldering nozzle can be quickly and easily exchanged.
- Threadless desoldering tiplet will not seize to desoldering pencil
- Nozzle locks in place with a quarter turn
- Provides improved thermal transfer from the heater to the nozzle
Applications
Maintenance & Repair
Technical Specifications
For Use With
Weller WXDP Series Soldering Irons
Tip / Nozzle Width
5.3mm
Product Range
WDS
Tip / Nozzle Style
Desoldering
Tip / Nozzle Length
10.5mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005