Print Page
17 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč346.104 |
Price for:Each
Minimum: 1
Multiple: 1
Kč346.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The XT KN 60° is a knife soldering tip with iron-plated solid copper construction, nickel and chromium behind the working surface.
- Maximum power and rapid response
- Optimized sensor position
- Non-Cartridge tips
- 60° Knife
- Shape - Knife
- Suitable For - WXP 120, WP 120
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
2mm
For Use With
WXP 120 / WP 120 Soldering Irons
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
60° Knife
Product Range
XT
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443