Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,629.828 |
3+ | Kč3,557.347 |
Product Information
Product Overview
The Wera 2go tool container is the ideal solution for individual and convenient tool transport thanks to its hook and loop fastener system and its compactness. The inner and outer hook and loop fastener zones ensure a maximum in terms of space utilisation. This means that an incredible number of tools can fit in and on the container. Wera 2go 2 ensures a low weight since only the tools really needed for the job are taken along. The robust and dimensionally stable material protects the tools carried against damage and moisture and enhances the service life of the tool container. The padded and width-adjustable shoulder strap and the snug fit of the container on the body mean that the container is easy and convenient to carry. The hands remain free during transport. It comes with a quiver with an individually adjustable hook and loop fastener partition for screwdrivers and other tools.
- Wera 2go tool container with inner and outer hook and loop fastener zones
- Individually configurable for greater mobility
- Ideal also for the docking of Wera textile boxes and pouches equipped with hook and loop fastener zones
- Easy insertion and removal
- Hands remain free during Transport
Contents
05004351001 tool container, Wera 2go 6 shoulder strap, Wera 2go 4 tool quiver.
Technical Specifications
Tool
12.99"
4.53"
13.98"
-
-
330mm
115mm
355mm
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate