Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,928.903 |
3+ | Kč1,890.280 |
Product Information
Product Overview
05020314001 is a 6005 Joker 4 set 1 double open-ended wrench set (4 pieces). As the installation space becomes increasingly tight during screwdriving, it is necessary that tools enable users to work successfully even in such situations. Narrow spaces require additional placement points of the tool. A repeated 180° turn of the wrench around the longitudinal axis during screwdriving provides four placement possibilities, and bolts or screw heads can be engaged every 15°. The Joker 6005 with its smart mouth geometry significantly expands the range of uses in confined spaces. The Joker 6005 will automatically find the respective placement point after every turn. The high-quality surface treatment achieves long-lasting corrosion protection. With Take it easy tool finder: Colour coding by size. The wear-free material of the clip guarantees easy removal and a secure hold of the spanners.
- Joker open-ended and combination wrenches and in a new clip for space-saving storage in the tool bag
- Double open-ended wrench
- Especially suitable for tight spaces
- Special mouth geometry expands the placement possibilities of the tool
- Low return angle in the mouth "takes" the screw every 15°
Contents
6005 Joker double open-ended wrench (05020310001 1x 6 x 7 x 111.8mm, 05020311001 1x 8 x 9 x 122.2mm, 05020312001 1x 10 x 11 x 137.3mm, 05020313001 1x 12 x 13 x 166mm).
Technical Specifications
4 Pieces Double Open Ended Wrench Set
No SVHC (27-Jun-2024)
Joker Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate