Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,486.742 |
3+ | Kč1,456.897 |
Product Information
Product Overview
Wera compact tools enable the simultaneous use for the two types of fastening “manual” and “power tool”. The handle/interchangeable system in a compact design with various blade tips in a minimum of space make the user mobile and flexible. Suitable for bits with 1/4" hexagon head drive as per DIN ISO 1173-C 6.3 und E 6.3 (ISO 1173) and Wera connecting series 1 and 4. Comes with an extension, bayonet, Rapidaptor technology. Kraftform handle with non-roll feature, multi-component for particularly ergonomic screwdriving. Integrated magazine for the storage of the bits. In this way, this set replaces a 6-piece screwdriver set and reduces the equipment required to a minimum. The profile and size of the bits are easy to recognise thanks to the Wera "Take it easy" Tool Finder with its colour coding and clearly visible imprint.
- Kraftform holder with bayonet blade and Rapidaptor quick-release chuck
- Kraftform handle with anti-roll feature, multi-component and integrated magazine
- Retractable bayonet blade
- Take it easy tool finder: colour coding according to profile and size
- In robust pouch
Contents
889/4 R (1 x 1/4"x100), 851/1 BTZ PH (1 x PH 1x25, 1 x PH 2x25), 855/1 BTZ PZ (1 x PZ 1x25, 1 x PZ 2x25), 867/1 TORX® BTZ (1 x TX 25x25), 800/1 BTZ (1 x 0.8x5.5x25).
Technical Specifications
2 Pcs of PH, 2 Pcs of PZ Bits, 1 Pc of TX Bit, 1 Pc of Slotted Bit, Holder, Pouch
No SVHC (27-Jun-2024)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Product Compliance Certificate