Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč560.789 |
3+ | Kč549.503 |
Product Information
Product Overview
Robust Bit-Check by Wera. Bit-Checks provide a quick overview of the tools available. Bits not needed are simply reinserted into the set and do not get lost. Simple transportation e.g. in the shirt pocket. Includes universal holder with strong permanent magnet for the take-up of bits with ¼” hexagon head drive. Can be inserted in the power screwdriver or for use in the chuck of the electric drill. Multi-component Bit-Check that can be positioned upright for permanently secure bit storage.
- The Bit-Checks by Wera are extremely compact and are therefore the ideal companion for mobile applications.
- Upright positionable Bit-Checks convince due to their functionality in a minimum of space
- Particularly for wood applications
- Universal holder with stainless sleeve
- Tough viscous bits for universal use
Contents
899/4/1 (1 x 899/4/1, Kx1/4"x50), 851/1 Z PH (1 x PH 2x25), 855/1 Z PZ (2 x PZ 1x25, 5 x PZ 2x25, 2 x PZ 3x25), 867/1 TORX® (3 x TX 10x25, 4 x TX 15x25, 4 x TX 20x25, 4 x TX 25x25, 3 x TX 30x25, 1 x TX 40x25).
Technical Specifications
1 Pc of PH Bit, 9 Pcs of PZ Bits, 19 Pcs of TX Bits, Holder
No SVHC (27-Jun-2024)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Product Compliance Certificate