Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05059924001
Order Code2832226
Also Known AsGTIN UPC EAN: 4013288034625 4013288034625
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč94.552 |
Price for:Each
Minimum: 1
Multiple: 1
Kč94.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No05059924001
Order Code2832226
Also Known AsGTIN UPC EAN: 4013288034625 4013288034625
Technical Datasheet
Bit TypePozidriv
Hex Bit SizePZ3
Length50mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
BiTorsion bits for Pozidriv screws with elastic Torsion zone – where kinetic energy is diverted from peak loads – and softer BiTorsion zone to prevent the bit tip from twisting under peak loads. This greatly extends the product service life. Tough viscous for universal use; ¼” hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
- Suitable for Pozidriv
- Ductile and tough for hard materials
- BiTorsion zone to absorb peak loads
- 1/2" square socket drive
- Take it easy tool finder: colour coding according to profile and size
Technical Specifications
Bit Type
Pozidriv
Length
50mm
SVHC
No SVHC (27-Jun-2024)
Hex Bit Size
PZ3
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0108