Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč274.877 |
5+ | Kč269.359 |
Product Information
Product Overview
Wera Kraftform Micro Nut Driver, made for screwdriving jobs in the electrical and precision engineering sector. Kraftform Micro screwdrivers satisfy what users need most from precision screwdrivers: speed, torque and precision. Kraftform Micro screwdriver handles feature various working zones (fast-turning, power, precision) - The fast-turning zone below the rotating cap allows for rapid twisting and fast working capabilities. The power zone with integrated soft zones near the blade tip ensures high torque transfer when loosening or tightening screws. The precision zone directly above the blade allows the user to find the right rotation angle easier during fine adjustment work.
- Significantly reduced fastening times
- Free-spinning cap, plus various working zones for rapid twisting
- Fast-turning zone and power zone ensure high torque transfer
- Precision zone permits the user superior feedback during fine adjustment work
- Ergonomic Kraftform Micro handle with anti-roll feature
Technical Specifications
2mm
60mm
157mm
2.4"
Wera - 2069 Micro
60mm
157mm
-
6.2"
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate