Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,730.970 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,730.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No05130110001
Order Code2919979
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb1ft-lb to 18ft-lb
Torque Range N-m2.5N-m to 25N-m
Drive Size - Metric6.35mm
Drive Size - Imperial0.25"
Overall Length290mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
With a torque range of 2.5 - 25N-m and 19 accessories this tool will prepare you for most tasks where accuracy is essential. Easy setting and saving of the desired torque value with audible and tactile click when the scale value is reached. Safely quantified force: when the set value is reached, the torque wrench triggers audibly and noticeably
- 2.5 - 25N-m torque range. 19 accessories.
- One tool for many jobs
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
2.5N-m to 25N-m
Drive Size - Imperial
0.25"
Product Range
-
Torque Range ft-lb
1ft-lb to 18ft-lb
Drive Size - Metric
6.35mm
Overall Length
290mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.11