Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05134019001
Order Code3678975
Product RangeKraftform Micro ESD
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,276.330 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,276.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No05134019001
Order Code3678975
Product RangeKraftform Micro ESD
Technical Datasheet
Kit Contents25 Pcs of Phillips, TORX, TORX PLUS, Pentalobe, Slotted, Hex Screwdrivers
Product RangeKraftform Micro ESD
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Kraftform Micro ESD Big Pack 1 screwdriver set (25 pieces) for electronic applications
- ESD-safe tool thanks to surface resistance of ≤ 10^9ohm
- Fast-turning zone just below the rotating cap allows rapid twisting
- Black Point tip offers an exact fit and optimum corrosion protection
- Micro handles for fast and ergonomic screwdriving
- Included profiles especially suitable for servicing mobile phones, tablets and laptops/desktops
Contents
1550 PH ESD Micro (05030117001, 05030118001, 05030119001, 05030112001), 1567 TORX® HF ESD Micro (05030404001, 05030406001), 1567 TORX® BO ESD Micro (05030113001, 05030114001), 1572 ESD (0503008/0001/1001/2001/3001), 1569 ESD (05030414001), 1529 ESD (05027450001), 1550 PH S ESD Micro (05030109001), 1567 TORX® ESD Micro (050301/58001/59001/20001/21001/22001), 1567 TORX PLUS® IPR ESD (05030135001), 1573 Pentalobe ESD (0503033/0001/1001), 1578 A ESD Micro (05030099001, 05030101001).
Technical Specifications
Kit Contents
25 Pcs of Phillips, TORX, TORX PLUS, Pentalobe, Slotted, Hex Screwdrivers
SVHC
No SVHC (27-Jun-2024)
Product Range
Kraftform Micro ESD
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.556