Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,216.882 |
5+ | Kč1,192.554 |
Product Information
Product Overview
7 Wera VDE iSS screwdrivers with reduced shaft diameter as well as partially slimmer handle design to enable work in confined working situations and to allow low-lying screw and spring elements to be reached and actuated; individually tested tools as per IEC 60900; individual testing in a water bath at 10,000 volts so as to ensure safe working at the permitted voltage of 1,000 volts. "Take it easy" Tool Finder: colour coding according to profile and size. The anti-roll feature prevents any bothersome rolling away at the workplace.
- Kraftform screwdrivers with reduced blade diameter as well as partially with slim handle design
- Allows screwdriving even in confined situations
- Kraftform handle for fast and ergonomic screwdriving
- Low-lying screw and spring elements can be reached and actuated
- Safe work at a voltage of 1,000 volts, individually tested
Applications
Maintenance & Repair
Contents
7x Screwdrivers, Slot 160 iSS and 160 iS (1 x 0.8 x 4 x 100 and 1 x 0.6 x 3.5 x 100, 1 x 1 x 5.5 x 125), Phillips (1 x PH 1 x 80, 1 x PH 2 x 100) and Pozidrive (SupaDriv) (1 x #1 x 80, 1 x #2 x 100).
Technical Specifications
1x 160 iSS, 2x 160 iS, 2x 162 iSS, 2x 165 iSS PZ/S Slotted/Phillips/PlusMinus Safety Screwdrivers
No SVHC (27-Jun-2024)
Kraftform Plus
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Product Compliance Certificate