Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No840/4 Z HEX-PLUS 4 X 152 MM SB
Order Code3385941
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč450.688 |
Price for:Each
Minimum: 1
Multiple: 1
Kč450.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No840/4 Z HEX-PLUS 4 X 152 MM SB
Order Code3385941
Technical Datasheet
Bit TypeHex-Plus
Hex Bit Size4mm
Length152mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Bit Type
Hex-Plus
Length
152mm
SVHC
No SVHC (27-Jun-2024)
Hex Bit Size
4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36