Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No967 SPKL/9 TORX BO
Order Code1337757
Also Known AsGTIN UPC EAN: 4013288104830 5024334001
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERA
Manufacturer Part No967 SPKL/9 TORX BO
Order Code1337757
Also Known AsGTIN UPC EAN: 4013288104830 5024334001
Technical Datasheet
Kit ContentsT8, T9, T10, T15, T20, T25, T27, T30, T40 Torx Keys
Torx Tip SizeT8, T9, T10, T15, T20, T25, T27, T30, T40
Handle TypeL Key
Blade Length-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Alternatives for 967 SPKL/9 TORX BO
1 Product Found
Product Overview
High-quality L-key set for TORX® socket screws with safety pin (BO = with borehole). Comes with a rubber sleeve that provides pleasant grip, particularly in applications at low temperatures. The circular material fits into the hand better and allows less strenuous work over a longer period. Torx ball end on long arm, which enables angled screwdriving jobs in very confined spaces. The Wera BlackLaser surface provides enhanced corrosion protection. Abrasion-resistant size marking for easy access.
- L-key set for TORX® socket screws with safety pin
- Circular material allows less strenuous work
- With ball-end at the long arm
- With rubber sleeve for pleasant grip
- The Wera BlackLaser surface provides enhanced corrosion protection and precise fit
Technical Specifications
Kit Contents
T8, T9, T10, T15, T20, T25, T27, T30, T40 Torx Keys
Handle Type
L Key
Product Range
-
Torx Tip Size
T8, T9, T10, T15, T20, T25, T27, T30, T40
Blade Length
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.204116