Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part NoKRAFTFORM KOMPAKT 60 RA
Order Code1858039
Also Known AsGTIN UPC EAN: 4013288155290 4013288155290, 05051040001
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,381.095 |
5+ | Kč2,333.443 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Kč2,381.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part NoKRAFTFORM KOMPAKT 60 RA
Order Code1858039
Also Known AsGTIN UPC EAN: 4013288155290 4013288155290, 05051040001
Technical Datasheet
Kit ContentsPH1, PH2, PH3, PZ1, PZ2, PZ3, T10, T15, T20, T25, T30, 5.5mm, SW3, SW4, SW5, SW6
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
17-piece set with bits in a length of 89 mm in a practical pouch. 1 holder 816 RA Kraftform with ratchet function: fine-toothing for a small return angle, switchover ring (right, fixed, left), maximum torque of up to 50 Newton metres. ¼” hexagon socket head take-up and Rapidaptor technology for low-fatigue working and rapid bit change; magnetic.
- Kraftform Kompakt 60 RA with ratchet function for high working speeds
- Kraftform with anti-roll feature, multi-component with Rapidaptor technology
- Ratchet function
- Fine-pitched teeth for small return angle; switchover ring (right, fixed, left)
- Maximum torque of up to 50 Newton metres
Technical Specifications
Kit Contents
PH1, PH2, PH3, PZ1, PZ2, PZ3, T10, T15, T20, T25, T30, 5.5mm, SW3, SW4, SW5, SW6
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.468