Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No10901077
Order Code3955574
Product Range109 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERMA
Manufacturer Part No10901077
Order Code3955574
Product Range109 Series
Technical Datasheet
Supply Voltage VAC115V
Supply Voltage VDC115V
TonesPulse
Sound Pressure Level (SPL)80dBA
IP / NEMA RatingIP65, NEMA 4X
Product Range109 Series
Resonant Frequency2.1kHz
Current Consumption25mA
External Depth59mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCLead titanium zirconium oxide (21-Jan-2025)
Technical Specifications
Supply Voltage VAC
115V
Tones
Pulse
IP / NEMA Rating
IP65, NEMA 4X
Resonant Frequency
2.1kHz
External Depth
59mm
Operating Temperature Max
50°C
Supply Voltage VDC
115V
Sound Pressure Level (SPL)
80dBA
Product Range
109 Series
Current Consumption
25mA
Operating Temperature Min
-20°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001