Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No57005257
Order Code3956281
Product Range570 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERMA
Manufacturer Part No57005257
Order Code3956281
Product Range570 Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC115V
TonesContinuous
Sound Pressure Level (SPL)108dBA
IP / NEMA RatingIP55
Product Range570 Series
Resonant Frequency100Hz
Current Consumption150mA
External Depth360mm
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VAC
-
Tones
Continuous
IP / NEMA Rating
IP55
Resonant Frequency
100Hz
External Depth
360mm
Operating Temperature Max
60°C
Supply Voltage VDC
115V
Sound Pressure Level (SPL)
108dBA
Product Range
570 Series
Current Consumption
150mA
Operating Temperature Min
-20°C
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001