Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerWERMA
Manufacturer Part No58015255
Order Code4336793
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24VDC
Module Lens ColourRed
Visual Signal TypeSteady
TonesContinuous
IP / NEMA RatingIP33
Sound Pressure Level (SPL)92dB
Lens Diameter85mm
External Height256mm
Connection TypeScrew Terminal
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 58015255 is a Wall-mount Horn/Light with integrated bracket for simple wall mounting without additional accessories. Light and sound can be separately triggered for two-stage signalling.
- PC lens and ABS housing
- Permanent signal effect
- B15d socket
- Through-hole cable entry
- 2.5mm² Maximum single-wire screwable connection
- 320mA Current consumption
- 7W Maximum lamp
Applications
Automation & Process Control
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Red
Tones
Continuous
Sound Pressure Level (SPL)
92dB
External Height
256mm
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage VDC
24VDC
Visual Signal Type
Steady
IP / NEMA Rating
IP33
Lens Diameter
85mm
Connection Type
Screw Terminal
Operating Temperature Max
50°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056699