Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No64900012
Order Code3956412
Product RangeKombiSIGN 72 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERMA
Manufacturer Part No64900012
Order Code3956412
Product RangeKombiSIGN 72 Series
Technical Datasheet
No. of Stacks / Tiers2
Module Lens ColourGreen, Red
Supply Voltage VAC230V
Supply Voltage VDC-
Visual Signal TypeBlinking, Steady, TwinLight
Tones-
Lens Diameter-
IP / NEMA Rating-
Connection TypeUSB
Sound Pressure Level (SPL)-
Operating Temperature Min0°C
Operating Temperature Max40°C
Product RangeKombiSIGN 72 Series
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Stacks / Tiers
2
Supply Voltage VAC
230V
Visual Signal Type
Blinking, Steady, TwinLight
Lens Diameter
-
Connection Type
USB
Operating Temperature Min
0°C
Product Range
KombiSIGN 72 Series
Module Lens Colour
Green, Red
Supply Voltage VDC
-
Tones
-
IP / NEMA Rating
-
Sound Pressure Level (SPL)
-
Operating Temperature Max
40°C
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001