Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for 5010SS-6
1 Product Found
Technical Specifications
Blade Length - Metric
57.15mm
Overall Length - Metric
152.4mm
Overall Length - Imperial
6"
Product Range
-
Scissor Type
Sewing / Embroidery
Blade Length - Imperial
2.25"
Handle Material
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03