Print Page
Image is for illustrative purposes only. Please refer to product description.
62 In Stock
60 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč300.208 |
25+ | Kč268.858 |
100+ | Kč238.511 |
250+ | Kč215.437 |
500+ | Kč188.100 |
Price for:Each
Minimum: 1
Multiple: 1
Kč300.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No29.401.2053.0
Order Code1226593
Technical Datasheet
No. of Rows2 Row
No. of Positions20Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing5.4mm
Rated Current20A
Rated Voltage250V
Product Range-
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
5.4mm
Rated Voltage
250V
No. of Positions
20Ways
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061236
Product traceability