Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No56.704.4055.0
Order Code1778121
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)-
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current0
Rated Voltage0
Fuse Size Held1/4" x 1.1/4", 6.3mm x 32mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
No. of Positions
2Ways
Conductor Area CSA
4mm²
Rated Current
0
Fuse Size Held
1/4" x 1.1/4", 6.3mm x 32mm
SVHC
No SVHC (19-Jan-2021)
Wire Size (AWG)
-
Wire Connection Method
Clamp
Rated Voltage
0
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
Product traceability