Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč18,612.871 |
5+ | Kč16,387.272 |
10+ | Kč14,667.536 |
25+ | Kč13,453.664 |
50+ | Kč12,442.188 |
Price for:Each
Minimum: 1
Multiple: 1
Kč18,612.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No83.050.0000.0
Order Code3495011
Technical Datasheet
Meter Display TypeTFT LCD Touch Screen
Display Size129mm x 103mm
Display Resolution480 x 272 Pixels
Screen Size4.3"
Supply Voltage Min21.6VDC
Supply Voltage Max26.4VDC
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
Technical Specifications
Meter Display Type
TFT LCD Touch Screen
Display Resolution
480 x 272 Pixels
Supply Voltage Min
21.6VDC
Operating Temperature Min
-10°C
Product Range
-
Display Size
129mm x 103mm
Screen Size
4.3"
Supply Voltage Max
26.4VDC
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268