Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč47,025.000 |
5+ | Kč41,382.000 |
10+ | Kč37,043.160 |
25+ | Kč33,983.400 |
50+ | Kč31,450.320 |
Price for:Each
Minimum: 1
Multiple: 1
Kč47,025.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No83.050.0002.0
Order Code3495013
Technical Datasheet
Meter Display TypeTFT LCD Touch Screen
Display Size270.8mm x 212.8mm
Display Resolution1024 x 600 Pixels
Screen Size10"
Supply Voltage Min21.6VDC
Supply Voltage Max26.4VDC
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
Technical Specifications
Meter Display Type
TFT LCD Touch Screen
Display Resolution
1024 x 600 Pixels
Supply Voltage Min
21.6VDC
Operating Temperature Min
-10°C
Product Range
-
Display Size
270.8mm x 212.8mm
Screen Size
10"
Supply Voltage Max
26.4VDC
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536