Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No96.031.4153.1
Order Code1618941
Product RangeRST
Also Known AsRST20I3S B1 ZR2 SW
Technical Datasheet
406 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč334.066 |
10+ | Kč248.543 |
25+ | Kč220.202 |
100+ | Kč206.158 |
250+ | Kč170.042 |
500+ | Kč166.531 |
Price for:Each
Minimum: 1
Multiple: 1
Kč334.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No96.031.4153.1
Order Code1618941
Product RangeRST
Also Known AsRST20I3S B1 ZR2 SW
Technical Datasheet
Product RangeRST
Voltage Rating250VAC
Current Rating20A
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCLead (21-Jan-2025)
Product Overview
The 96.031.4153.1 is a 3-way black Female Connector with strain relief, screw connection. This RST20I3S B1 ZR2 SW series connector with zinc-plated copper contacts, polyamide housing, silver-plated surface finish. It is suitable for 10 to 14mm diameter cable.
- L, N, PE pole marking
- Interlockable
- Mechanical coding
- IP66, IP68, IP69K Protection rating
Applications
Industrial
Technical Specifications
Product Range
RST
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
Lead (21-Jan-2025)
Gender
Receptacle
Current Rating
20A
Contact Termination Type
Screw
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0446