Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No99.702.0000.6
Order Code1777627
Product Rangerevos BASIC Series
Technical Datasheet
14 In Stock
16 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,272.248 |
10+ | Kč2,079.884 |
25+ | Kč1,906.080 |
50+ | Kč1,800.493 |
100+ | Kč1,685.125 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,272.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No99.702.0000.6
Order Code1777627
Product Rangerevos BASIC Series
Technical Datasheet
Product Rangerevos BASIC Series
Connector MountingPanel Mount
GenderPlug, Receptacle
No. of Contacts16Contacts
No. of Rows2Rows
Contact GenderPin, Socket
Contact Termination TypeScrew
Connector Shell Size16B
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Technical Specifications
Product Range
revos BASIC Series
Gender
Plug, Receptacle
No. of Rows
2Rows
Contact Termination Type
Screw
Contact Material
Copper Alloy
Connector Mounting
Panel Mount
No. of Contacts
16Contacts
Contact Gender
Pin, Socket
Connector Shell Size
16B
Contact Plating
Tin Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.426928