Print Page
Image is for illustrative purposes only. Please refer to product description.
57 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč95.806 |
10+ | Kč72.983 |
100+ | Kč61.446 |
250+ | Kč58.186 |
500+ | Kč54.674 |
1000+ | Kč53.671 |
Price for:Each
Minimum: 1
Multiple: 1
Kč95.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoWS.005.3543
Order Code176990
Technical Datasheet
Accessory TypeDIN Rail Mount
For Use WithDIN Rail Terminals
Length0.5m
Height-
Width35mm
Rail Material-
Fixing Centres-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WS.005.3543 is a DIN Mounting Rail for use with DIN rail terminals.
Applications
Industrial
Technical Specifications
Accessory Type
DIN Rail Mount
Length
0.5m
Width
35mm
Fixing Centres
-
SVHC
No SVHC (21-Jan-2025)
For Use With
DIN Rail Terminals
Height
-
Rail Material
-
Product Range
-
Technical Docs (1)
Alternatives for WS.005.3543
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3