Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No00977
Order Code3010274
Product RangeWiha - Metric Nut Drivers
Also Known AsGTIN UPC EAN: 4010995009779
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč354.130 |
5+ | Kč338.329 |
Price for:Each
Minimum: 1
Multiple: 1
Kč354.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No00977
Order Code3010274
Product RangeWiha - Metric Nut Drivers
Also Known AsGTIN UPC EAN: 4010995009779
Technical Datasheet
Drive Size - Metric10mm
Blade Length - Metric125mm
Overall Length - Metric157mm
Drive Size - Imperial-
Blade Length - Imperial4.9"
Overall Length - Imperial6.2"
Product RangeWiha - Metric Nut Drivers
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Chrome-vanadium steel, through hardened, nickel-plated
- Classic T-handle design
- Recess in shank to accomodate for long screws
- Ideal for high torque transfer with minimal effort
Technical Specifications
Drive Size - Metric
10mm
Overall Length - Metric
157mm
Blade Length - Imperial
4.9"
Product Range
Wiha - Metric Nut Drivers
Blade Length - Metric
125mm
Drive Size - Imperial
-
Overall Length - Imperial
6.2"
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116