Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč166.280 |
5+ | Kč164.525 |
Price for:Each
Minimum: 1
Multiple: 1
Kč166.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 26020 is a 120mm Slotted Screwdriver with precision handle and high alloy chrome-vanadium-molybdenum steel blade.
- Rotating cap for precise turning and control with fingertip
- Moulded on tapered handle allows rapid rotation
- High performance
- Tip - Precision ground for exact fit, hard chromed non-slip surface
Applications
Maintenance & Repair
Technical Specifications
Tip Size
2mm
Overall Length
120mm
Blade Length
40mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010705