Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No26060
Order Code3004139
Also Known AsGTIN UPC EAN: 4010995260606
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč192.614 |
3+ | Kč188.852 |
Price for:Each
Minimum: 1
Multiple: 1
Kč192.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No26060
Order Code3004139
Also Known AsGTIN UPC EAN: 4010995260606
Technical Datasheet
Tip Size 12mm
Tip Size 2-
Blade Length42mm
Overall Length175mm
Product Range-
Product Overview
- Made from high quality chrome-vanadium-molybdenum steel, through hardened
- Chrome plated for corrosion protection
- Extra slim hex blade to allow easy access in confined spaces
- Plastic sleeve around blade shows recommended maximum torque
Technical Specifications
Tip Size 1
2mm
Blade Length
42mm
Product Range
-
Tip Size 2
-
Overall Length
175mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0173