Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No28553
Order Code4260665
Product RangeSoftFinish TorqueVario-S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,242.533 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,242.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No28553
Order Code4260665
Product RangeSoftFinish TorqueVario-S Series
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m0.8N-m to 5N-m
Drive Size - Metric-
Drive Size - Imperial-
Product RangeSoftFinish TorqueVario-S Series
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
0.8N-m to 5N-m
Drive Size - Imperial
-
Torque Range ft-lb
-
Drive Size - Metric
-
Product Range
SoftFinish TorqueVario-S Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.259006