Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No00760
Order Code831130
Also Known AsGTIN UPC EAN: 4010995007607
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč399.274 |
5+ | Kč391.248 |
Price for:Each
Minimum: 1
Multiple: 1
Kč399.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No00760
Order Code831130
Also Known AsGTIN UPC EAN: 4010995007607
Technical Datasheet
Phillips Tip Size#2
Blade Length200mm
Overall Length318mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Phillips Tip Size
#2
Overall Length
318mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
200mm
Product Range
-
Technical Docs (1)
Alternatives for 00760
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.119521