Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč300.709 |
Price for:Each
Minimum: 1
Multiple: 1
Kč300.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No33251
Order Code3847371
Technical Datasheet
Tape Measure TypeManual
Measuring Range Max5m
Blade Width-
Case ColourBlack, Red
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- 5m measuring tape
- With belt clip
- Precise measurements in no time
Technical Specifications
Tape Measure Type
Manual
Blade Width
-
Product Range
-
Measuring Range Max
5m
Case Colour
Black, Red
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90178010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.236