Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No33969
Order Code3003236
Also Known AsGTIN UPC EAN: 4010995339692
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,539.912 |
3+ | Kč1,509.064 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,539.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No33969
Order Code3003236
Also Known AsGTIN UPC EAN: 4010995339692
Technical Datasheet
Product Range-
Plug Type-
Product Overview
High quality VDE tool kit supplied a zip case. These VDE tools are Individually tested up to 1,000 V AC, for electrical safety in accordance with IEC 60900:2004.
- Safe up to 1000V AC / 1500V DC
- Supplied in a zipped case
- Dimensions (WxDxH): 310mm x 225mm x 35mm
Contents
Slotted: 3.0 x 100, 4.5 x 125, 5.5 x 125mm, Phillips: PH1 x 80, PH2 x 100, 160mm Diagonal Cutter
Technical Specifications
Kit Contents
Slotted/Phillips Screw Drivers & Diagonal Cutters
Plug Type
-
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.069