Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No01290
Order Code831670
Also Known AsGTIN UPC EAN: 4010995012908
Technical Datasheet
67 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč230.234 |
5+ | Kč225.720 |
Price for:Each
Minimum: 1
Multiple: 1
Kč230.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No01290
Order Code831670
Also Known AsGTIN UPC EAN: 4010995012908
Technical Datasheet
Torx Tip SizeT10
Blade Length40mm
Overall Length140mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 362-T10 is a Screwdriver for Torx® and Torx Plus® screws. The screwdriver with high quality chrome-plated chrome-vanadium-molybdenum steel, through hardened blade, ChromTop finish on tip for a perfect fit every time and SoftFinish® ergonomic handle, multi-component with roll-off protection. For dry and general applications.
- Ideal for high-precision work with electro-technical and precision components
- High quality chrome vanadium molybdenum steel
- Through hardened and chrome-plated
- Wiha ChromTop® finish on tip for a perfect fit every time
- PicoFinish handle with rotating cap and rapid-turning zone
- Colour-coded drive symbols on cap end for easy recognition
Applications
Maintenance & Repair
Technical Specifications
Torx Tip Size
T10
Overall Length
140mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
40mm
Product Range
-
Technical Docs (1)
Alternatives for 01290
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054